Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B221K3AS6L-RH
Order Code1692259
Product RangeMCC Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.265 |
50+ | €0.137 |
250+ | €0.0973 |
500+ | €0.074 |
1000+ | €0.0607 |
2000+ | €0.0514 |
10000+ | €0.0349 |
20000+ | €0.0342 |
Price for:Each
Minimum: 5
Multiple: 5
€1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B221K3AS6L-RH
Order Code1692259
Product RangeMCC Series
Technical Datasheet
Capacitance220pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeMCC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
- High voltage ceramic disc capacitors
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
MCC Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCC11B221K3AS6L-RH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177