Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFR0W4J0564A50
Order Code1128045
Product RangeMCCFR0W4J Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFR0W4J0564A50
Order Code1128045
Product RangeMCCFR0W4J Series
Technical Datasheet
Resistance560kohm
Product RangeMCCFR0W4J Series
Resistor Case / PackageAxial Leaded
Power Rating250mW
Resistance Tolerance± 5%
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-700ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCCFR0W4J0564A50
2 Products Found
Technical Specifications
Resistance
560kohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCCFR0W4J Series
Power Rating
250mW
Voltage Rating
250V
Temperature Coefficient
-700ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198