Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.663 |
| 10+ | €0.548 |
| 25+ | €0.487 |
| 50+ | €0.453 |
Price for:Each
Minimum: 5
Multiple: 5
€3.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV055-277F
Order Code4632496
Technical Datasheet
Product Range-
Voltage Rating277V
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.1mm
Diameter-
Length12.6mm
Thickness4.1mm
Height16.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCFRV055-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 0.55A and trip at 1.25A within approximately 26seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- UL and TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
-
Holding Current
550mA
Time to Trip
26s
Current Rating Max
5.5A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.6mm
Height
16.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability