Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFTE-3C-V
Order Code1316985
Product RangeMCFTE
Technical Datasheet
1,168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.992 |
15+ | €0.916 |
100+ | €0.866 |
500+ | €0.644 |
1000+ | €0.611 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFTE-3C-V
Order Code1316985
Product RangeMCFTE
Technical Datasheet
Product RangeMCFTE
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2mm
External Width4mm
External Depth5.55mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCFTE-3C-V is a single-pole single-throw (SPST) Micro Detector Switch with solder terminal, NC contact and piano wire string. The MCFTE series switch has stainless steel contact, brass terminal and black high-temperature thermoplastic nylon stem/base.
- 2Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCFTE
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
2mm
External Depth
5.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181