Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N0R6B500CT
Order Code2310293
Product RangeMCHH Series
Technical Datasheet
13,217 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.008 | 
| 100+ | €0.0062 | 
| 500+ | €0.0046 | 
| 2500+ | €0.0036 | 
| 5000+ | €0.0033 | 
| 10000+ | €0.0025 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N0R6B500CT
Order Code2310293
Product RangeMCHH Series
Technical Datasheet
Capacitance0.6pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Surface mount multilayer ceramic capacitors (MLCC)
 - High Q and low ESR performance at high frequency
 - Multicomp Pro products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Telecommunications, Portable Devices
Technical Specifications
Capacitance
0.6pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001