Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.0105 |
Product Information
Product Overview
The Multicomp Pro MCHH series capacitors are high Q/low ESR SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric material. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. MCHH series MLCC capacitors are used at high frequencies generally have a small temperature coefficient of capacitance and have excellent conductivity internal electrode. Thus, MCHH series MLCC will be with the feature of low ESR and high Q characteristics. These are typically used in mobile telecommunication (mobile phone, WLAN), RF module (power amplifier, VCO) and tuners.
- High Q and low ESR performance at high frequency
- EIA 0402, 0603, 0805 case sizes available
- Capacitance value ranging from 0.5pF to 3300pF
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
- Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC, 250VDC, 500VDC, 630VDC
- Ag/Ni/Sn termination
- Capacitance characteristic of ±30ppm
- Operating temperature range from -55 to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
1pF
MCHH Series
125°C
-
50V
± 0.1pF
0402 [1005 Metric]
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCHH15N1R0B500CT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate