Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-071-10-08-E
Order Code1639736
Product RangeMCHPE
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.560 |
| 3+ | €32.150 |
| 10+ | €30.050 |
| 25+ | €28.800 |
Price for:Each
Minimum: 1
Multiple: 1
€34.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-071-10-08-E
Order Code1639736
Product RangeMCHPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating30W
No. of Stages1 Stage
Cooling Power Pc30W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.8VDC
Length20mm
Width20mm
Depth3.1mm
Temperature Difference Max69°C
Product RangeMCHPE
Internal Resistance1.21ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCHPE-071-10-08-E is a 6A/8.9V 30W high power density Peltier Cooler with thermoelectric cooler transducer function, 1.21Ω internal resistance and 69°C maximum temperature difference.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.1mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
30W
Cooling Power Pc
30W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
20mm
Temperature Difference Max
69°C
Internal Resistance
1.21ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-071-10-08-E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793