Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Order Code1639737
Product RangeMCHPE
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.900 |
| 3+ | €34.320 |
| 10+ | €32.090 |
| 25+ | €30.750 |
Price for:Each
Minimum: 1
Multiple: 1
€36.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Order Code1639737
Product RangeMCHPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating55W
No. of Stages1 Stage
Cooling Power Pc55W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.1mm
Temperature Difference Max69°C
Product RangeMCHPE
Internal Resistance2.3ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCHPE-127-10-08-E is a Peltier cooler with thermoelectric module transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. Operation temperature up to 90°C for long lifetime, up to 110°C for short periods. With operation current close to 0.5I maximum extremely high COP (coefficient of performance possible).
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.1mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
55W
Cooling Power Pc
55W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
69°C
Internal Resistance
2.3ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-127-10-08-E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016692