Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-14-06-E
Order Code1639740
Product RangeMCHPE
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.380 |
Price for:Each
Minimum: 1
Multiple: 1
€60.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-14-06-E
Order Code1639740
Product RangeMCHPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating150W
No. of Stages1 Stage
Cooling Power Pc150W
Current Max @ Diff Temperature Max15.4A
Voltage Max @ Diff Temperature Max15.7VDC
Length40mm
Width40mm
Depth3.8mm
Temperature Difference Max68°C
Product RangeMCHPE
Internal Resistance0.85ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (14-Jun-2023)
Alternatives for MCHPE-127-14-06-E
1 Product Found
Product Overview
The MCHPE-127-14-06-E is a Peltier Cooler with transducer function and epoxy sealed for moisture protection. This thermoelectric module features a high cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.4A
Length
40mm
Depth
3.8mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
150W
Cooling Power Pc
150W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
0.85ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028985