Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.130 |
Price for:Each
Minimum: 2000
Multiple: 2000
€2,260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G1410B
Order Code3642907
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1.5V
Sound Pressure Level (SPL)85dB
Resonant Frequency4.3kHz
Supply Voltage Max16V
Operating Current Max8mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1.5VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1.5V
Resonant Frequency
4.3kHz
Operating Current Max
8mA
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
16V
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
1.5VDC to 16VDC
Operating Temperature Max
80°C
Technical Docs (1)
Alternatives for MCKPI-G1410B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907