Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916
Order Code2309143
Product RangePIEZZO Transducers
Technical Datasheet
17,726 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.661 |
25+ | €0.624 |
50+ | €0.591 |
100+ | €0.561 |
250+ | €0.522 |
500+ | €0.500 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916
Order Code2309143
Product RangePIEZZO Transducers
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Sound Pressure Level (SPL)80dB
Resonant Frequency4.5kHz
Supply Voltage Max30VDC
Transducer MountingThrough Hole
Operating Current Max2mA
Drive Circuit-
Capacitance7500pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePIEZZO Transducers
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPT-G1210-3916 is a black Piezo Buzzer. It features 4.5kHz of resonant frequency, 80dB SPL and 100mm sound level distance.
- 12V Peak to Peak Rated Voltage
- 7500pf Capacitance
- PC Shell
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
4.5kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Tones
-
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30VDC
Operating Current Max
2mA
Capacitance
7500pF
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
PIEZZO Transducers
Technical Docs (1)
Alternatives for MCKPT-G1210-3916
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681