Print Page
Image is for illustrative purposes only. Please refer to product description.
622 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.650 |
5+ | €15.340 |
10+ | €15.020 |
25+ | €14.710 |
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00007
Order Code3253802
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size1 x 0.6mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.28mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product RangeBS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCP00007 wire is a blue PVC-insulated wire, designed for use in various electrical systems where flexibility and durability are key. With a 23AWG gauge and a 0.28 mm² cross-sectional area, this wire is suitable for low-power and low-voltage applications. It meets the BS4808 / Def Stan 61-12 standards, ensuring high quality and reliability in military, aerospace, and industrial applications. This wire is available in a 100-meter length, providing ample length for large-scale installations.
- 23 AWG (0.28mm²) provides flexibility and conductivity for low-power applications
- PVC insulation offers protection against wear, abrasion, and environmental factors for indoors
- Blue colour ideal for color-coding, organizing, and easily identifying circuits in larger systems
- 328ft (100m) length offers flexibility and reduces the need for replacements
- BS4808 / Def Stan 61-12 compliance meets industry standards for high-performance applications
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
Blue
No. of Max Strands x Strand Size
1 x 0.6mm
Reel Length (Metric)
100m
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3