Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP720502
Order Code3798592
Product RangeMulticomp Pro VHDCI Cables
Your Part Number
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.660 |
| 10+ | €73.310 |
Price for:Each
Minimum: 1
Multiple: 1
€76.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP720502
Order Code3798592
Product RangeMulticomp Pro VHDCI Cables
Technical Datasheet
Connector Type AVHDCI Plug
Connector Type BVHDCI Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMulticomp Pro VHDCI Cables
SVHCNo SVHC (19-Jan-2021)
Product Overview
This is Very-high-density cable interconnect (VHDCI). This is a 68 pin male to male cable used for connecting and transferring data between computers and peripheral devices. The VHDCI connectors are very small connectors that allows placement of four wide SCSI connectors on the back of a single PCI card slot
- Electrical Current: 0.5A Max./Contact
- Shielded: Yes
- Shield Type: Enhanced Shield
- Voltage: 30V AC (RMS)/DC Max.
Applications
Data / Computing, Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
VHDCI Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
VHDCI Plug
Cable Length - Metric
2m
Product Range
Multicomp Pro VHDCI Cables
Technical Docs (1)
Alternatives for MCP720502
1 Product Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376481