Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-07108AC-S
Order Code1639719
Product RangeMCPE
Technical Datasheet
71 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.140 |
| 3+ | €23.210 |
| 10+ | €21.070 |
| 25+ | €19.060 |
| 100+ | €18.200 |
Price for:Each
Minimum: 1
Multiple: 1
€27.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-07108AC-S
Order Code1639719
Product RangeMCPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating43.1W
No. of Stages1 Stage
Cooling Power Pc43.1W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max8.8VDC
Length30mm
Width30mm
Depth3.45mm
Temperature Difference Max70°C
Product RangeMCPE
Internal Resistance0.85ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
30mm
Depth
3.45mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Power Rating
43.1W
Cooling Power Pc
43.1W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
0.85ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017862