Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
12+ | €2.200 |
100+ | €1.990 |
500+ | €1.690 |
1000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2AF-10R
Order Code1522037
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max250V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max50V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCRM2AF-10R is a 10-step dual in line SMD Rotary Switch with through-hole terminal and white UL94V-0 LCP thermoplastic recessed actuator. The switch has black UL 94V-0 nylon thermoplastic base/cover, gold plated over nickel solder copper alloy plating and gold plated brass terminal.
- 3 x 2 Terminal
- 200gf.cm Maximum operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
100mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCRM2AF-10R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722