Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-102KU
Order Code1864089
Product RangeMCSDC0503 Series
Technical Datasheet
2,603 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.592 |
50+ | €0.348 |
250+ | €0.250 |
500+ | €0.219 |
1000+ | €0.195 |
2000+ | €0.165 |
10000+ | €0.142 |
20000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-102KU
Order Code1864089
Product RangeMCSDC0503 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeMCSDC0503 Series
Inductor Case / Package-
DC Resistance Max11.5ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
110mA
Saturation Current (Isat)
-
Product Range
MCSDC0503 Series
DC Resistance Max
11.5ohm
Product Length
5mm
Product Height
3mm
Technical Docs (1)
Alternatives for MCSDC0503-102KU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458