Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA100/12
Order Code9530479
Product RangeMCTA
Technical Datasheet
7 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.900 |
5+ | €26.910 |
10+ | €24.460 |
25+ | €22.430 |
Price for:Each
Minimum: 1
Multiple: 1
€29.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA100/12
Order Code9530479
Product RangeMCTA
Technical Datasheet
Power Rating100VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentrePotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter91mm
Height46mm
Secondary Current Nom4.17A
Product RangeMCTA
SVHCTo Be Advised
Product Overview
The MCTA100/12 from Multicomp is a general purpose toroidal transformer with flying leads. It is designed and manufactured in accordance with EN61558-1 / EN61558-1/A1 /EN61558-2-4 or EN61558-2-6 UL recognised under family approval E115159 to UL1411, UL60601-1 and UL60065-1.
- Power rating is 100VA
- Secondary voltage is 2 x 12VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Input voltage is 115 or 230V (±10%), 50/60Hz
- Typical efficiency is 90%
- Rated ambient temperature is 40°C
Applications
Industrial, Power Management
Contents
1x 70mm dished mounting plate, 2x 70mm neoprene mounting pads, 1x M6 x 50mm screw, nut and washer.
Technical Specifications
Power Rating
100VA
Secondary Voltages
2 x 12V
Toroid Centre
Potted
Transformer Terminals
Wire Leaded
Height
46mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
91mm
Secondary Current Nom
4.17A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13