Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-04F02
Order Code2067480
Product RangeME Series
Technical Datasheet
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.415 |
1000+ | €0.373 |
5000+ | €0.340 |
Price for:Each
Minimum: 500
Multiple: 500
€207.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-04F02
Order Code2067480
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeME Series
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
ME Series
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Alternatives for MCTE-04F02
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443