Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A48S09RS-30C
Order Code2362682
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.640 |
10+ | €6.790 |
25+ | €5.560 |
50+ | €4.700 |
100+ | €4.370 |
500+ | €4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A48S09RS-30C
Order Code2362682
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle110°
Switching Frequency48kHz
External Diameter14mm
Sensitivity (dB)-90dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MCUSD14A48S09RS-30C is a compact and lightweight ultrasonic transceiver sensor.
- Waterproof and dual use and high reliability
- Less power consumption
- High sensitivity and sound pressure
- 48 ±1KHz centre frequency, ≥90db (30cm/10V rms) sound pressure level
- ≥-90dB/V/µbar sensitivity, 110 x 50° beam pattern, 2500pF ±25% at 1KHz capacitance
Technical Specifications
Sensing Range Min
-
Beam Angle
110°
External Diameter
14mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
-
Switching Frequency
48kHz
Sensitivity (dB)
-90dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003