5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0055 |
100+ | €0.0052 |
500+ | €0.0049 |
1000+ | €0.004 |
2500+ | €0.0034 |
Product Information
Product Overview
MCWR06X6201FTL SMD chip resistor, 6.2Kohm, ±1%, 100mW, 0603 [1608 Metric] is a compact and reliable resistor designed for general-purpose electronic applications. With a resistance of 6.2Kohm and a tolerance of ±1%, it delivers precise and consistent performance. Rated for 100mW power dissipation, this thick film resistor is well-suited for low-power circuits. Its 0603 package size (1608 Metric) makes it ideal for space-constrained designs, while its durability ensures stable operation in a wide range of environments. Perfect for use in consumer electronics, sensors, and other compact devices.
- Resistance is 6.2Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
6.2kohm
100mW
Thick Film
-
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate