5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0148 |
100+ | €0.0132 |
500+ | €0.0091 |
1000+ | €0.0062 |
2500+ | €0.0047 |
Product Information
Product Overview
MCWR12X1201FTL SMD chip resistor is a versatile component designed for a variety of electronic applications. With a resistance of 1.2kohm and a precision tolerance of ±1%, it delivers reliable performance and accuracy. Rated for 250 mW, this thick film resistor can handle higher power requirements, making it suitable for both low and high-demand circuits. Its 1206 (3216 Metric) size allows for easy placement in diverse layouts, ensuring compatibility with modern designs. Ideal for general-purpose use, the MCWR12X1201FTLSMD is the perfect choice for enhancing the stability and efficiency of your electronic projects.
- Resistance is 12Kohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
1.2kohm
250mW
Thick Film
MCWR Series
200V
1.6mm
155°C
No SVHC (15-Jan-2019)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR12X1201FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate