Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003
Order Code3473374
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Technical Datasheet
2,039 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €5.070 |
100+ | €3.950 |
500+ | €2.960 |
1000+ | €2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003
Order Code3473374
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Qualification-
MSL-
Product Overview
The MJ15003 from Multicomp Pro are through hole, NPN Complementary silicon power transistors in TO-3 metal can package. This transistor is suitable in high power audio, disk head positioners and other linear applications.
- Collector emitter voltage (Vce) of 140V
- Continuous collector current (Ic) of 20A
- Power dissipation of 250W
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 1V at Ic=5A
- DC current gain of 25 at Ic=5A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
25hFE
Product Range
Multicomp Pro Bipolar NPN Single Transistors
MSL
-
Collector Emitter Voltage Max
140V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MJ15003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134