Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.410 |
| 5+ | €27.840 |
| 10+ | €23.040 |
| 25+ | €19.660 |
| 50+ | €17.140 |
| 100+ | €15.180 |
| 150+ | €14.880 |
| 250+ | €14.570 |
Price for:Each
Minimum: 1
Multiple: 1
€33.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOH-10
Order Code2216766
Technical Datasheet
Convert FromIDC 10 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
These Multicomp Pro IDC connector modules are used in Industrial control as a connection Interface between electronic components serving as signal conversion from IDC to screw connection TheseIDC connector modules are quickly installed Input/Output platforms that can be easily replaced. These models have headers with 10 to 64 contacts with ejectors and strain relief feature, the modules can be mounted on standard rails TS15, TS32 and TS35.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Convert From
IDC 10 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08