Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.400 |
5+ | €140.540 |
10+ | €137.780 |
20+ | €135.140 |
Product Information
Product Overview
MP-10UWDRGBYA10G multicolour tower light comes with a single tier and boasts a range of Amber/blue/green/red/yellow colours. The light features blinking and continuous LED operations with a white diffuse lens that ensures optimal visibility. Operating on 240VAC, this tower light provides long-lasting performance with a wide Working temperature range from -10°C to 65°C. Our product is the perfect choice for a variety of industrial and commercial applications.
- Single tier clear lens
- Amber/blue/green/red/yellow colours
- White diffuse lens with optimal visibility
- Operating temperature range from -10°C to 65°C
- 240VAC supply
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Signal tower light, 1-tier clear.
Notes
IP20 protected tower lights.
Technical Specifications
1
240V
Blinking, Continuous
-
Cable
-10°C
MP Multicolour Towerlights
Amber, Blue, Green, Red, Yellow
-
-
IP20, IP65
-
65°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate