Print Page
Image is for illustrative purposes only. Please refer to product description.
6,053 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
25+ | €1.190 |
100+ | €0.981 |
150+ | €0.836 |
250+ | €0.729 |
1000+ | €0.646 |
1500+ | €0.633 |
2500+ | €0.620 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-136
Order Code1737256
Technical Datasheet
Current Rating1A
Pin Diameter-
Barrel Length14.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MP-136 from Multicomp Pro is a 2.1mm low voltage plug.
- Current rating is 1A at 12VDC
- Dielectric strength is 500VAC for one minute
- Minimum insulation resistance is 100Mohm at 500VDC
- Cable mounting
- Centre pin is brass with nickel plating
- Acrylonitrile butadiene styrene insulator
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
Lead (17-Jan-2023)
Current Rating
1A
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Alternatives for MP-136
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003