Print Page
Image is for illustrative purposes only. Please refer to product description.
2,007 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.640 |
25+ | €1.350 |
100+ | €1.150 |
150+ | €1.010 |
250+ | €0.891 |
1000+ | €0.873 |
1500+ | €0.855 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-205
Order Code1737264
Technical Datasheet
Current Rating2A
Pin Diameter1.4mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.3mm
Barrel Outer Diameter6.5mm
Voltage Rating18V
Product Range-
Product Overview
The MP-205 is a Low-voltage Plug with solder contact termination, POM insulator A, nickel-plated brass sleeve and centre pin, phenol insulator B, Cu-Ni-plated steel terminal and PE handle, 2A/18VDC rated. This plug is ideal for cable mount.
- 100MΩ at 500VDC Insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.3mm
Voltage Rating
18V
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (1)
Alternatives for MP-205
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034