Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-3220PTS-BB
Order Code4661648
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €182.240 |
| 5+ | €157.710 |
| 10+ | €151.870 |
Price for:Each
Minimum: 1
Multiple: 1
€182.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-3220PTS-BB
Order Code4661648
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points3220Tie Points
No. of Distribution Strips / Buses7Bus Strips
No. of Terminal Strips4 Terminal Strips
Board Dimensions (L x W) - Imperial9.45" x 8.27"
Board Dimensions (L x W) - Metric240mm x 210mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro range of white solderless breadboards offers a reliable, reusable platform for prototyping and circuit development. Available in sizes with 400, 555, 2390, and 3220 tie points, these boards feature 2.54mm (0.1 inch) pitch spacing, clearly marked terminal and bus strips, and durable construction. Suitable for up to 30VAC / 60VDC and 1.5A, with board dimensions including 36×84mm, 50×117mm, 175×230mm, and 210×240mm.
- Solderless breadboard, 2,54 mm (0,1 inch) spaced points
- Colour markings on the terminal strips and bus strips
- 3220 solderless tie-points
- Four 19mm spaced 4mm banana female binding posts with quick radial wire attachment.
- Width: 210mm. Length: 240mm
- Thickness: 27mm
- Safety: 30VAC /60V DC. 1,5 amps
Applications
Prototyping, Electrical and Electronics, Education, Electronics Design, Hobby & Education, Instrumentation
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
7Bus Strips
Board Dimensions (L x W) - Imperial
9.45" x 8.27"
SVHC
No SVHC (21-Jan-2025)
Total Number of Tie Points
3220Tie Points
No. of Terminal Strips
4 Terminal Strips
Board Dimensions (L x W) - Metric
240mm x 210mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1