Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.580 |
Product Information
Product Overview
MP-335PAS-1 is a 4-digit 7-segment red display ammeter with a measurement range of 4 to 20mA. The instrument is based on a microcontroller with a very low power consumption and an A/D converter, which ensures good accuracy and easy mounting into mosaic and signalling panels. The 22mm cross-section of the circular instrument body allows its convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Fast stabilization period within 2mins
- 14mm digit height user-friendly panel
- Adjustable decimal point control
- 4mA-20mA range
Applications
Industrial & Manufacturing, Automation & Process Control, Power Management, Test & Instrumentation
Contents
x1 Digital panel meter 51.5 × 29.5 × 66mm (w × h × d).
Notes
Easy DIN installation. IP65 protection for front panel & EN 61326-1 certified.
Technical Specifications
4
4mA to 20mA
28.5mm
-
-20°C
MP Digital Panel Meters
Current
14mm
50.5mm
-
60°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate