Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4T2A0
Order Code4408455
Product RangeMP-Temp Controllers
Your Part Number
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.30 |
| 5+ | €59.72 |
| 10+ | €56.50 |
Price for:Each
Minimum: 1
Multiple: 1
€64.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4T2A0
Order Code4408455
Product RangeMP-Temp Controllers
Technical Datasheet
Thermocouple TypeJ, K, R, S, T, Pt100
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5%
Output Voltage Max12VDC
Output Voltage Min-
Product RangeMP-Temp Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-4T2A0 is a compact, 4-digit dual display temperature controller ideal for precise and reliable temperature regulation. It supports RTD and thermocouple inputs, ensuring broad compatibility with various sensors. With features like autotune, timer functions, and a user-friendly interface, it is perfect for various applications.
- Compatible with a wide range of temperature sensors
- Provides flexibility in control applications
- Enhances control precision and scheduling
- Ensures reliable measurements
- Compact dimensions
- User-friendly programming via front keys or SD card
- Ensures clear and precise temperature readings
Technical Specifications
Thermocouple Type
J, K, R, S, T, Pt100
Operating Temperature Min
0°C
Output Voltage Max
12VDC
Product Range
MP-Temp Controllers
Operating Temperature Max
60°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095