Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.630 |
5+ | €56.280 |
10+ | €55.180 |
20+ | €54.120 |
Product Information
Product Overview
MP-50Z2T black-coloured buzzer is a compact and sleek solution delivering a intermittent sound mode with up to 80 dB output. Versatile mounting options include base, L clamp, wall, and swivelling base. IP65 certified for dust and water resistance, it operates flawlessly in extreme temperatures of -25°C to 65°C and runs on a 12VAC/DC supply. Elevate your alert system with this modern, stackable design, combining style and reliability in one.
- Buzzer sound level of 80dB ±5dB at 1 meter
- Intermittent sounding mode
- Black coloured buzzer with 50mm dia
- Operating temperature range from -25°C to 65°C
- Supply voltage of 12VAC/DC
- Wire size (AWG) of 20-16 / 0.5 mm²
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Buzzer, 50mm dia.
Notes
IP65 protected reliable buzzer for your safety needs.
Technical Specifications
12V
Intermittent
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
-
68mm
65°C
12V
80dB
MP Buzzers
60mA
-25°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate