Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.400 |
Product Information
Product Overview
MP-514 4 port industrial Ethernet switch comes with a wide voltage input range of +5V to +30V DC, which can be powered by a variety of sources. It automatically detects data transmission speeds of 10, 100 or 1000 Mbps with efficient bulk data transfer and system performance. Its wide operating range of -40°C to +80°C enables it to work in extreme industrial conditions. All ethernet ports are auto MDI/MDIX supporting straight-through or crossover ethernet cables. Its redundant dual power inputs reduce the risk of power outage. The product also packs a jumbo frame support of up to 9K frames, with auto power consumption optimization based on the status of the link device. With its non-conducting polyamide case and easy DIN installation, this product is an essential tool for your ethernet needs.
- 4 Gigabit Ethernet ports
- Redundant dual power inputs
- Wide working temperature range from -40°C to +80°C
- Jumbo frame support up to 9K frames
- Integral DIN mount
Applications
Computer Peripherals, Communications & Networking, Desktop and Workstations, Datacom
Contents
x1 Ethernet switch 4 port, 99 x 92 x 23mm.
Notes
Compact design with easy DIN rail mount.
Technical Specifications
4Ports
Gigabit Ethernet
RJ45 x 4
VDC
To Be Advised
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
MP Industrial Ethernet Switches
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate