Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €177.950 |
Product Information
Product Overview
MP-625 hardened 5 port Ethernet switch offers tough metal casing and comes with unregulated power supply input of +44V to +57Volts DC. It offers galvanically isolated Ethernet Ports capable of 10/100 Mbps with 5 x RJ45 jack, 10/100Mhz autosensing ethernet ports making our product is reliable for your connectivity needs. It allows power and data to be combined on the same ethernet cable and it's wide operating temperature range of -40°C to +70°C makes it versatile in demanding industrial conditions. Power terminal is removable with numbered pins for easy wiring. It's compact design with integral DIN mount makes installation simple.
- 5 port PoE+ 10/100 fast Ethernet device
- PoE power budget of 90W at 70°C
- Redundant dual power inputs range of +44V to +57VDC
- Power and data combined on same Ethernet cable
- Working temperature range of -40°Cto +70°C
- Compact design with integral DIN mount
- Tough metal casing
Applications
Computer Peripherals, Communications & Networking, Desktop and Workstations, Datacom
Contents
x1 POE Ethernet switch, 108 x 99 x 29mm.
Notes
Fully compliant to IEEE 802.3af/at.
Technical Specifications
5Ports
Unmanaged PoE Fast Ethernet
RJ45 x 5
VDC
To Be Advised
Industrial
DIN Rail
10Mbps, 100Mbps
MP POE Industrial Switches
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate