Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €19.350 |
Price for:Each
Minimum: 20
Multiple: 20
€387.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-A2D-PCM1822
Order Code4562601
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberPCM1822
No. of Bits24bit
Sample Rate192kHz
Kit Application TypeData Converter
Application Sub TypeStereo Audio ADC
Kit ContentsAnalog to I2S Decode Board PCM1822
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Analog to I2S Decode Board PCM1822
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
PCM1822
Sample Rate
192kHz
Application Sub Type
Stereo Audio ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536