Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNCML-150
Order Code4661681
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.680 |
| 5+ | €36.680 |
| 10+ | €35.670 |
Price for:Each
Minimum: 1
Multiple: 1
€39.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNCML-150
Order Code4661681
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Stackable, Pincer Clip
Lead Length - Imperial4.92ft
Lead Length - Metric1.5m
Insulator ColourRed, Black
Current Rating1A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 150cm Multicomp Pro lead features a micro pincer clip and a straight stacking 4mm banana male plug to a BNC male connector, providing a flexible solution for connecting oscilloscopes to Arduino® and Raspberry Pi® male pin headers, component terminals, and IC pins. The stacking banana plug allows continued use of grounded 4mm banana sockets without interruption. Rated for 30V AC / 60V DC, 1A. Supplied in red and black.
- Micro pincer clip and straight stacking 4 mm banana male plug to BNC male connector lead.
- First end. BNC male connector.
- Second end. Micro pincer clip and stacking 4mm banana male plug
- Length. 1,50 meters ~ 60 inches. The leads are long enough to connect remote devices
- Safety. 30V AC / 60V DC. 1 amp.
- Colour. Red + black
Applications
Electronics Service, Prototyping, Sensing & Instrumentation, Education, Low Voltage, Automated Test Equipment
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
4.92ft
Insulator Colour
Red, Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Stackable, Pincer Clip
Lead Length - Metric
1.5m
Current Rating
1A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05