Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNCMMM-150
Order Code4661659
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.560 |
5+ | €25.480 |
10+ | €24.780 |
Price for:Each
Minimum: 1
Multiple: 1
€27.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNCMMM-150
Order Code4661659
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Stackable, 0.8mm Jack
Lead Length - Imperial4.92ft
Lead Length - Metric1.5m
Insulator ColourRed, Black
Current Rating3A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro lead features a 0.8mm female jack and a straight stacking 4mm banana male plug to a BNC male connector, offering versatile signal connections for test and measurement applications. The stacking banana plug allows continued access to grounded 4mm banana sockets. Rated for 30V AC / 60V DC and up to 3A. Supplied in red and black versions.
- BNC male connector
- 0,8 mm female jack and stacking 4 mm banana male plug.
- 30V AC / 60V DC. 3 amps.
- Lead Length 1,50 meters
- The leads are long enough to connect remote devices
Applications
Electronics Service, Prototyping, Sensing & Instrumentation, Education, Low Voltage, Automated Test Equipment
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
4.92ft
Insulator Colour
Red, Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Stackable, 0.8mm Jack
Lead Length - Metric
1.5m
Current Rating
3A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05