Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-D16LMT1-1KR/R
Order Code4208282
Product RangeMP Pushbutton Switches Rectangular
Technical Datasheet
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.360 |
3+ | €14.820 |
15+ | €13.890 |
50+ | €11.620 |
Price for:Each
Minimum: 1
Multiple: 1
€17.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-D16LMT1-1KR/R
Order Code4208282
Product RangeMP Pushbutton Switches Rectangular
Technical Datasheet
Product RangeMP Pushbutton Switches Rectangular
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourRed
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
MP Pushbutton Switches Rectangular
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
8A
Contact Current DC Max
6A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014