Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FFCA10151523B
Order Code3385341
Product RangeMP-FFC-1.0
Technical Datasheet
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.700 |
| 10+ | €2.020 |
| 50+ | €1.620 |
| 150+ | €1.350 |
| 500+ | €1.160 |
| 1000+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FFCA10151523B
Order Code3385341
Product RangeMP-FFC-1.0
Technical Datasheet
No. of Cores15Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeMP-FFC-1.0
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-FFCA10151523B is a 15-core Flat Flexible Cable (FFC/FPC) with a 1mm pitch, designed for compact, high-density electronic applications. Featuring opposite-sided contacts and a 152mm (6") length, this durable, white-insulated cable ensures reliable signal transmission in tight spaces, making it ideal for consumer electronics, industrial automation, and medical devices.
- 15-core flexible flat cable – ensures efficient signal transmission
- 1mm pitch – designed for high-density connections
- Opposite-sided contacts – enhances compatibility with various connectors
- 6" (152mm) length – suitable for compact applications
- Durable white insulation – provides protection and longevity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Cores
15Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
152mm
Product Range
MP-FFC-1.0
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01