Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.15(A)
Order Code4566500
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.480 |
3+ | €23.490 |
10+ | €21.330 |
25+ | €19.300 |
100+ | €18.420 |
Price for:Each
Minimum: 1
Multiple: 1
€27.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.15(A)
Order Code4566500
Technical Datasheet
Thermal Conductivity0.8W/m.K
Conductive MaterialFibreglass, Ceramic and Acrylic Polymer
Thickness0.15mm
Thermal Impedance-
Dielectric Strength3.5kV/mm
External Length1m
External Width500mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.15mm
Dielectric Strength
3.5kV/mm
External Width
500mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Fibreglass, Ceramic and Acrylic Polymer
Thermal Impedance
-
External Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18