Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RJM3-10R-Q-T/R
Order Code4266815
Product RangeMP Rotary Switches
Technical Datasheet
1,186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
12+ | €2.240 |
100+ | €2.040 |
500+ | €1.730 |
1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RJM3-10R-Q-T/R
Order Code4266815
Product RangeMP Rotary Switches
Technical Datasheet
Product RangeMP Rotary Switches
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeDecimal
Switching Current25mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-RJM3-10R-Q-T/R is a BCD, 10 position rotary coded switch. Applications include industrial equipment, power supply and safety relay. It is used for setting binary or hexadecimal codes by rotating a dial or knob to select different positions. It is commonly used for address setting, configuration, or parameter selection in various electronic devices and systems.
- Centre common terminal pin
- Flush and raised actuator
- 25mA, 24VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 200gf cm maximum operating force
- 20000 cycles minimum operating life, -40°C to +85°C operating temperature
- Stainless steel cover and spring plate
- High temp thermoplastic LCP actuator
- Gold plated copper alloy contact
- Gold plated phosphor bronze terminal
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Rotary coded switch, SMD.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Product Range
MP Rotary Switches
No. of Switch Positions
10 Position
Output Code
Decimal
Switch Construction
Sealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49