Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SMDTC-RA-50BL
Order Code4661673
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.340 |
5+ | €22.930 |
10+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€25.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SMDTC-RA-50BL
Order Code4661673
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type BPincer Clip
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating1A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro lead features a mini pincer clip to rightangle stacking 4 mm banana male plug, with a 50 cm length and available in red or black. Ideal for connecting bench DMMs to Arduino©, Raspberry Pi©, component terminals, and IC pins. The stacking banana plug design allows additional connections without blocking the 4 mm terminal. Rated for 30V AC / 60V DC and 1A.
- Mini pincer clip to rightangle stacking 4mm banana male plug lead
- First End: Mini Pincer Clip
- Second End: Straight stacking 4 mm banana male plug
- Safety: 30V AC / 60V DC. 1A
- Length: 0.5 meter. The leads are long enough to connect remote devices
Applications
Prototyping, Embedded Design & Development, Computers & Computer Peripherals, Data / Computing, Embedded Design & Development, Low Voltage, Education, Test & Instrumentation
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial
19.7"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Pincer Clip
Lead Length - Metric
500mm
Current Rating
1A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01