Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1250-150-1.0
Order Code3280684
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.510 |
| 3+ | €83.090 |
| 10+ | €74.030 |
Price for:Each
Minimum: 1
Multiple: 1
€88.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1250-150-1.0
Order Code3280684
Technical Datasheet
Thickness1mm
Conductive MaterialAluminium Oxide, Silicone
Thermal Conductivity12.5W/m.K
Thermal Impedance-
Volume Resistivity10000000Mohm-m
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-TG-A1250-150-1.0 is a high-performance thermal pad engineered to provide efficient heat transfer and reliable electrical insulation with dimensions of 150mm x 150mm x 1mm and a distinctive green colour, this thermal pad is ideal for large area applications in industrial and consumer electronics where effective thermal management is essential.
- Large coverage: 150mm x 150mm x 1mm for extensive thermal interface
- Efficient heat transfer: optimized for rapid heat dissipation
- Electrical Insulation: prevents electrical conduction while conducting heat
- Green identification: distinct colour for easy component recognition
- Versatile application: ideal for power electronics, CPUs, GPUs, and LED systems
Technical Specifications
Thickness
1mm
Thermal Conductivity
12.5W/m.K
Volume Resistivity
10000000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Oxide, Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076