Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A2200-130-1.5
Order Code4566468
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €41.210 | 
| 3+ | €38.330 | 
| 10+ | €35.830 | 
| 25+ | €34.330 | 
Price for:Each
Minimum: 1
Multiple: 1
€41.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A2200-130-1.5
Order Code4566468
Technical Datasheet
Thickness1.5mm
Conductive MaterialSilicone
Thermal Conductivity2.2W/m.K
Thermal Impedance-
Volume Resistivity3000000Mohm-m
External Length130mm
External Width130mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1.5mm
Thermal Conductivity
2.2W/m.K
Volume Resistivity
3000000Mohm-m
External Width
130mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39209990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095