Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD12
Order Code4378060
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
477 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.620 |
| 5+ | €3.190 |
| 10+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD12
Order Code4378060
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
Tip Size6.5mm
Blade Length150mm
Overall Length252mm
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-certified slotted screwdriver is rated for safe use up to 1000V, making it ideal for electrical work. Crafted from durable chrome vanadium with a blackened surface finish, it features a comfortable PP+TPR handle for a secure grip and a magnetic tip for easy screw handling.
- Voltage: 1000V
- Product Size: 252mm × 34mm × 34mm
- Product Weight: 105g
- Material: Chrome Vanadium, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tip Size
6.5mm
Overall Length
252mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105