Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
5+ | €3.910 |
10+ | €3.510 |
Product Information
Product Overview
These Wire Strippers are versatile tools designed for precise wire stripping tasks. Crafted from durable Chrome Vanadium (CRV) material, these tools ensure reliability and longevity for various electrical projects. The ergonomic handle is equipped with Thermoplastic Rubber (TPR) in two vibrant colors, offering a comfortable and non-slip grip for enhanced control and reduced hand fatigue during prolonged use. With a satin finish, these Wire Strippers not only present a sleek and professional appearance but also provide corrosion resistance, ensuring durability in diverse working conditions. Whether you're a professional electrician or a DIY enthusiast, this Wire Stripper is an essential addition to your toolkit, offering precision, comfort, and durability for efficient wire stripping operations.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
-
Insulated Wires
No SVHC (21-Jan-2025)
-
Multicomp Pro Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate