Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.240 |
| 25+ | €3.070 |
| 50+ | €2.900 |
| 100+ | €2.760 |
| 250+ | €2.560 |
| 500+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000296
Order Code3106928
Technical Datasheet
Transducer FunctionBuzzer
TonesSingle
Supply Voltage Min1V
Sound Pressure Level (SPL)115dB
Resonant Frequency3.2kHz
Supply Voltage Max40V
Transducer MountingWire Leads
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Resonant Frequency
3.2kHz
Transducer Mounting
Wire Leads
Sound Level Distance
100mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Tones
Single
Sound Pressure Level (SPL)
115dB
Supply Voltage Max
40V
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005