Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000327
Order Code3126563
Product RangeMPro AA Battery Holders
Technical Datasheet
2,958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
50+ | €1.260 |
100+ | €1.030 |
250+ | €0.943 |
500+ | €0.848 |
1500+ | €0.772 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000327
Order Code3126563
Product RangeMPro AA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries4
Battery Holder MountThrough Hole
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000327 is a PCB-mounted battery holder engineered to securely accommodate 4 x AA batteries. It is designed for reliable and consistent power delivery to electronic circuits, making it ideal for DIY projects, embedded systems, and consumer electronics applications.
- Holds 4 x AA batteries – provides a stable power source
- PCB-mounted design – enables easy and secure circuit integration
- Reliable battery retention – ensures consistent electrical connectivity
- Durable construction – built for long-lasting performance
- Ideal for DIY and embedded systems – perfect for various electronics projects
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
4
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131