Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000348
Order Code3126586
Product RangeMPro AAA Battery Holders
Technical Datasheet
3,192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
50+ | €1.030 |
100+ | €0.841 |
250+ | €0.770 |
500+ | €0.694 |
1500+ | €0.631 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000348
Order Code3126586
Product RangeMPro AAA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries3
Battery Holder MountWire Leads
Product RangeMPro AAA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000348 is a high-quality battery holder designed to securely accommodate 3 x AAA batteries. With pre-attached wired leads, it ensures reliable power delivery and easy integration into a wide range of portable electronics, DIY projects, and battery-operated devices.
- 3 x AAA capacity: accommodates three standard AAA batteries
- Wired design: pre-attached leads simplify circuit integration
- Secure battery retention: ensures stable power connection and reliable operation
- Durable construction: built for long-lasting performance in various applications
- Versatile application: ideal for portable electronics, DIY projects, and battery-powered devices
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
3
Product Range
MPro AAA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00785