Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000349
Order Code3126587
Product RangeMPro AA Battery Holders
Technical Datasheet
9,051 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.738 |
50+ | €0.656 |
100+ | €0.536 |
250+ | €0.492 |
500+ | €0.443 |
1500+ | €0.403 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000349
Order Code3126587
Product RangeMPro AA Battery Holders
Technical Datasheet
Battery Sizes Accepted1/2AA
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Open style battery holder with PCB mount
- Suitable for a single 1/2AA battery
- Dimensions (HxWxD): 15x18x34mm
Applications
Power Management, Electrical and Electronics, Consumer Electronics, Utilities
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
1/2AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00276