Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000353
Order Code3126591
Product RangeMPro N Type Battery Holders
Technical Datasheet
2,811 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.689 |
50+ | €0.612 |
100+ | €0.502 |
250+ | €0.460 |
500+ | €0.413 |
1500+ | €0.376 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000353
Order Code3126591
Product RangeMPro N Type Battery Holders
Technical Datasheet
Battery Sizes AcceptedN
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro N Type Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Battery holder designed to fit a single N type battery
- Moulded plastic battery holder
- Fitted with PCB pins
- Dimensions (HxWxD): 12x13x34mm
Technical Specifications
Battery Sizes Accepted
N
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro N Type Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002