Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000362
Order Code3126601
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.630 |
5+ | €27.000 |
10+ | €24.860 |
25+ | €22.500 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€28.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000362
Order Code3126601
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR2032 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000362 is a battery holder is designed for CR2032 batteries and features a through-hole mounting style. Supplied in a pack of 50, it provides a secure and reliable connection for use in various electronic projects and devices.
- Compatible with CR2032 coin cell batteries for versatile use
- Through-hole mounting ensures stable installation on PCBs
- Pack of 50 holders provides value for bulk projects
- Secure battery retention for reliable power connection
- Ideal for DIY electronics, sensors, and small devices
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro CR2032 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796